1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W1U5E

DigiKey Part Number
13-PA2512FKF7W1U5ETR-ND - Tape & Reel (TR)
13-PA2512FKF7W1U5ECT-ND - Cut Tape (CT)
13-PA2512FKF7W1U5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W1U5E
Description
RES 0.0015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,852
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.32300£3.23
25£0.27480£6.87
50£0.24480£12.24
100£0.21910£21.91
250£0.19092£47.73
500£0.17328£86.64
1,000£0.15829£158.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13473£538.92
8,000£0.12553£1,004.24
12,000£0.12081£1,449.72
20,000£0.11547£2,309.40
28,000£0.11229£3,144.12
40,000£0.11166£4,466.40
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000