
PA2512FKF7W0R012E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R012ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R012ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R012EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R012E |
Description | RES 0.012 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.38600 | £3.86 |
| 25 | £0.32920 | £8.23 |
| 50 | £0.29320 | £14.66 |
| 100 | £0.26300 | £26.30 |
| 250 | £0.22972 | £57.43 |
| 500 | £0.20892 | £104.46 |
| 1,000 | £0.19123 | £191.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16342 | £653.68 |
| 8,000 | £0.15257 | £1,220.56 |
| 12,000 | £0.14700 | £1,764.00 |
| 20,000 | £0.14070 | £2,814.00 |
| 28,000 | £0.13847 | £3,877.16 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

