
PA2512FKF7W0R006E | |
|---|---|
DigiKey Part Number | YAG6098TR-ND - Tape & Reel (TR) YAG6098CT-ND - Cut Tape (CT) YAG6098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R006E |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R006E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32000 | £3.20 |
| 25 | £0.27240 | £6.81 |
| 50 | £0.24240 | £12.12 |
| 100 | £0.21700 | £21.70 |
| 250 | £0.18916 | £47.29 |
| 500 | £0.17168 | £85.84 |
| 1,000 | £0.15683 | £156.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13348 | £533.92 |
| 8,000 | £0.12437 | £994.96 |
| 12,000 | £0.11970 | £1,436.40 |
| 20,000 | £0.11440 | £2,288.00 |
| 28,000 | £0.11125 | £3,115.00 |
| 40,000 | £0.11063 | £4,425.20 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

