3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R003E

DigiKey Part Number
YAG2143TR-ND - Tape & Reel (TR)
YAG2143CT-ND - Cut Tape (CT)
YAG2143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R003E
Description
RES 0.003 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF7W0R003E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.32000£3.20
25£0.27240£6.81
50£0.24240£12.12
100£0.21700£21.70
250£0.18916£47.29
500£0.17168£85.84
1,000£0.15683£156.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13348£533.92
8,000£0.12437£994.96
12,000£0.11970£1,436.40
20,000£0.11440£2,288.00
28,000£0.11125£3,115.00
40,000£0.11063£4,425.20
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000