
PA2512FKF7T0R022E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T0R022ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R022ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R022EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R022E |
Description | RES 0.022 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54800 | £5.48 |
| 25 | £0.46880 | £11.72 |
| 50 | £0.41900 | £20.95 |
| 100 | £0.37690 | £37.69 |
| 250 | £0.33080 | £82.70 |
| 500 | £0.30194 | £150.97 |
| 1,000 | £0.27740 | £277.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23885 | £955.40 |
| 8,000 | £0.22381 | £1,790.48 |
| 12,000 | £0.21609 | £2,593.08 |
| 20,000 | £0.21061 | £4,212.20 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

