2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R002E

DigiKey Part Number
YAG2137TR-ND - Tape & Reel (TR)
YAG2137CT-ND - Cut Tape (CT)
YAG2137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF070R002E
Description
RES 0.002 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF070R002E Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.26200£2.62
25£0.22320£5.58
50£0.19820£9.91
100£0.17720£17.72
250£0.15400£38.50
500£0.13948£69.74
1,000£0.12716£127.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10777£431.08
8,000£0.10020£801.60
12,000£0.09632£1,155.84
20,000£0.09192£1,838.40
28,000£0.08930£2,500.40
40,000£0.08718£3,487.20
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200