
PA2512FKE7W0R08E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7W0R08ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R08ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0R08EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R08E |
Description | RES 0.08 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.16160 | £4.04 |
| 50 | £0.14320 | £7.16 |
| 100 | £0.12750 | £12.75 |
| 250 | £0.11040 | £27.60 |
| 500 | £0.09968 | £49.84 |
| 1,000 | £0.09056 | £90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07622 | £304.88 |
| 8,000 | £0.07063 | £565.04 |
| 12,000 | £0.06775 | £813.00 |
| 20,000 | £0.06450 | £1,290.00 |
| 28,000 | £0.06256 | £1,751.68 |
| 40,000 | £0.06067 | £2,426.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

