
PA2512FKE7W0R003Z | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7W0R003ZTR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R003ZCT-ND - Cut Tape (CT) 13-PA2512FKE7W0R003ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R003Z |
Description | RES CHIP 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.38100 | £3.81 |
| 25 | £0.32480 | £8.12 |
| 50 | £0.28960 | £14.48 |
| 100 | £0.25960 | £25.96 |
| 250 | £0.22676 | £56.69 |
| 500 | £0.20618 | £103.09 |
| 1,000 | £0.18869 | £188.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16120 | £644.80 |
| 8,000 | £0.15048 | £1,203.84 |
| 12,000 | £0.14497 | £1,739.64 |
| 20,000 | £0.13874 | £2,774.80 |
| 28,000 | £0.13639 | £3,818.92 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

