
PA2512FKE7T0U75E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0U75ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0U75ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0U75EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0U75E |
Description | RES 0.00075 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.07800 | £10.78 |
| 25 | £0.93000 | £23.25 |
| 50 | £0.83680 | £41.84 |
| 100 | £0.75780 | £75.78 |
| 250 | £0.67124 | £167.81 |
| 500 | £0.61708 | £308.54 |
| 1,000 | £0.57107 | £571.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.49877 | £1,995.08 |
| 8,000 | £0.47204 | £3,776.32 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

