500 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7T0U5E

DigiKey Part Number
13-PA2512FKE7T0U5ETR-ND - Tape & Reel (TR)
13-PA2512FKE7T0U5ECT-ND - Cut Tape (CT)
13-PA2512FKE7T0U5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7T0U5E
Description
RES 500 UOHM 1% 3W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKE7T0U5E Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
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
In-Stock: 6,963
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.62000£1.62
10£1.07800£10.78
25£0.93000£23.25
50£0.83680£41.84
100£0.75780£75.78
250£0.67124£167.81
500£0.61708£308.54
1,000£0.57107£571.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.45287£1,811.48
8,000£0.42689£3,415.12
12,000£0.42483£5,097.96
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400