
PA2512FKE7T0R02E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R02ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R02ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R02EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R02E |
Description | RES 0.02 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.52800 | £5.28 |
| 25 | £0.45200 | £11.30 |
| 50 | £0.40420 | £20.21 |
| 100 | £0.36350 | £36.35 |
| 250 | £0.31888 | £79.72 |
| 500 | £0.29092 | £145.46 |
| 1,000 | £0.26717 | £267.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.22987 | £919.48 |
| 8,000 | £0.21532 | £1,722.56 |
| 12,000 | £0.20784 | £2,494.08 |
| 20,000 | £0.20190 | £4,038.00 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

