
PA2512FKE7T0R001E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R001ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R001ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R001E |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.43640 | £10.91 |
| 50 | £0.39020 | £19.51 |
| 100 | £0.35080 | £35.08 |
| 250 | £0.30756 | £76.89 |
| 500 | £0.28052 | £140.26 |
| 1,000 | £0.25753 | £257.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.22141 | £885.64 |
| 8,000 | £0.20732 | £1,658.56 |
| 12,000 | £0.20008 | £2,400.96 |
| 20,000 | £0.19372 | £3,874.40 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

