8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE070R008E

DigiKey Part Number
13-PA2512FKE070R008ETR-ND - Tape & Reel (TR)
13-PA2512FKE070R008ECT-ND - Cut Tape (CT)
13-PA2512FKE070R008EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE070R008E
Description
RES 0.008 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.38100£3.81
25£0.32480£8.12
50£0.28960£14.48
100£0.25960£25.96
250£0.22676£56.69
500£0.20618£103.09
1,000£0.18869£188.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.16120£644.80
8,000£0.15048£1,203.84
12,000£0.14497£1,739.64
20,000£0.13874£2,774.80
28,000£0.13639£3,818.92
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800