
PA2010-K-070RL | |
|---|---|
DigiKey Part Number | 13-PA2010-K-070RLTR-ND - Tape & Reel (TR) 13-PA2010-K-070RLCT-ND - Cut Tape (CT) 13-PA2010-K-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2010-K-070RL |
Description | RES 0 OHM JUMPER 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 170°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18900 | £1.89 |
| 25 | £0.15960 | £3.99 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12620 | £12.62 |
| 250 | £0.10924 | £27.31 |
| 500 | £0.09862 | £49.31 |
| 1,000 | £0.08959 | £89.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07539 | £301.56 |
| 8,000 | £0.06985 | £558.80 |
| 12,000 | £0.06700 | £804.00 |
| 20,000 | £0.06378 | £1,275.60 |
| 28,000 | £0.06186 | £1,732.08 |
| 40,000 | £0.05999 | £2,399.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

