
PA1206FRF470R03L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF470R03LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R03LCT-ND - Cut Tape (CT) 13-PA1206FRF470R03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R03L |
Description | RES 0.03 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.32000 | £3.20 |
| 25 | £0.27240 | £6.81 |
| 50 | £0.24240 | £12.12 |
| 100 | £0.21700 | £21.70 |
| 250 | £0.18904 | £47.26 |
| 500 | £0.17156 | £85.78 |
| 1,000 | £0.15669 | £156.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13334 | £533.36 |
| 8,000 | £0.12423 | £993.84 |
| 12,000 | £0.11955 | £1,434.60 |
| 20,000 | £0.11426 | £2,285.20 |
| 28,000 | £0.11110 | £3,110.80 |
| 40,000 | £0.11038 | £4,415.20 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

