
PA1206FRF070R002L | |
|---|---|
DigiKey Part Number | YAG6082TR-ND - Tape & Reel (TR) YAG6082CT-ND - Cut Tape (CT) YAG6082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF070R002L |
Description | RES 0.002 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA1206FRF070R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29800 | £2.98 |
| 25 | £0.25400 | £6.35 |
| 50 | £0.22580 | £11.29 |
| 100 | £0.20200 | £20.20 |
| 250 | £0.17588 | £43.97 |
| 500 | £0.15950 | £79.75 |
| 1,000 | £0.14557 | £145.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12369 | £494.76 |
| 8,000 | £0.11515 | £921.20 |
| 12,000 | £0.11077 | £1,329.24 |
| 20,000 | £0.10581 | £2,116.20 |
| 28,000 | £0.10285 | £2,879.80 |
| 40,000 | £0.10153 | £4,061.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

