
PA1206FRE7W0R008Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE7W0R008ZTR-ND - Tape & Reel (TR) 13-PA1206FRE7W0R008ZCT-ND - Cut Tape (CT) 13-PA1206FRE7W0R008ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE7W0R008Z |
Description | RES 0.008 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.33100 | £3.31 |
| 25 | £0.28160 | £7.04 |
| 50 | £0.25060 | £12.53 |
| 100 | £0.22440 | £22.44 |
| 250 | £0.19556 | £48.89 |
| 500 | £0.17756 | £88.78 |
| 1,000 | £0.16223 | £162.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12566 | £502.64 |
| 8,000 | £0.11700 | £936.00 |
| 12,000 | £0.11256 | £1,350.72 |
| 20,000 | £0.10753 | £2,150.60 |
| 28,000 | £0.10453 | £2,926.84 |
| 40,000 | £0.10333 | £4,133.20 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

