
PA1206FRE470R01Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R01ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R01ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R01Z |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34400 | £3.44 |
| 25 | £0.29280 | £7.32 |
| 50 | £0.26080 | £13.04 |
| 100 | £0.23360 | £23.36 |
| 250 | £0.20380 | £50.95 |
| 500 | £0.18508 | £92.54 |
| 1,000 | £0.16918 | £169.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14420 | £576.80 |
| 8,000 | £0.13444 | £1,075.52 |
| 12,000 | £0.12944 | £1,553.28 |
| 20,000 | £0.12377 | £2,475.40 |
| 28,000 | £0.12041 | £3,371.48 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

