11 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE470R011Z

DigiKey Part Number
13-PA1206FRE470R011ZTR-ND - Tape & Reel (TR)
13-PA1206FRE470R011ZCT-ND - Cut Tape (CT)
13-PA1206FRE470R011ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE470R011Z
Description
RES 0.011 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,948
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.37500£3.75
25£0.32000£8.00
50£0.28520£14.26
100£0.25570£25.57
250£0.22328£55.82
500£0.20296£101.48
1,000£0.18569£185.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14420£576.80
8,000£0.13444£1,075.52
12,000£0.12944£1,553.28
20,000£0.12377£2,475.40
28,000£0.12041£3,371.48
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600