5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE470R005Z

DigiKey Part Number
13-PA1206FRE470R005ZTR-ND - Tape & Reel (TR)
13-PA1206FRE470R005ZCT-ND - Cut Tape (CT)
13-PA1206FRE470R005ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE470R005Z
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.35100£3.51
25£0.29880£7.47
50£0.26620£13.31
100£0.23850£23.85
250£0.20808£52.02
500£0.18900£94.50
1,000£0.17279£172.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13401£536.04
8,000£0.12486£998.88
12,000£0.12016£1,441.92
20,000£0.11484£2,296.80
28,000£0.11167£3,126.76
40,000£0.11099£4,439.60
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800