2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE470R002Z

DigiKey Part Number
13-PA1206FRE470R002ZTR-ND - Tape & Reel (TR)
13-PA1206FRE470R002ZCT-ND - Cut Tape (CT)
13-PA1206FRE470R002ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE470R002Z
Description
RES 0.002 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSMA1206R0020FCMEaton - Electronics Division6,626283-MSMA1206R0020FCMCT-ND£0.30000Parametric Equivalent
In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.36500£3.65
25£0.31120£7.78
50£0.27740£13.87
100£0.24860£24.86
250£0.21700£54.25
500£0.19722£98.61
1,000£0.18041£180.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15399£615.96
8,000£0.14368£1,149.44
12,000£0.13838£1,660.56
20,000£0.13239£2,647.80
28,000£0.12882£3,606.96
40,000£0.12534£5,013.60
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200