
PA1206FRE070R002Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE070R002ZTR-ND - Tape & Reel (TR) 13-PA1206FRE070R002ZCT-ND - Cut Tape (CT) 13-PA1206FRE070R002ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE070R002Z |
Description | RES 0.002 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA1206FRE070R002Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.12840 | £3.21 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10100 | £10.10 |
| 250 | £0.08716 | £21.79 |
| 500 | £0.07850 | £39.25 |
| 1,000 | £0.07114 | £71.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05957 | £238.28 |
| 8,000 | £0.05506 | £440.48 |
| 12,000 | £0.05274 | £632.88 |
| 20,000 | £0.05011 | £1,002.20 |
| 28,000 | £0.04855 | £1,359.40 |
| 40,000 | £0.04702 | £1,880.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

