
PA1206DRF470R01L | |
|---|---|
DigiKey Part Number | 13-PA1206DRF470R01LTR-ND - Tape & Reel (TR) 13-PA1206DRF470R01LCT-ND - Cut Tape (CT) 13-PA1206DRF470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206DRF470R01L |
Description | RES 0.01 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12160 | £3.04 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.09570 | £9.57 |
| 250 | £0.08256 | £20.64 |
| 500 | £0.07434 | £37.17 |
| 1,000 | £0.06733 | £67.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05632 | £225.28 |
| 8,000 | £0.05202 | £416.16 |
| 12,000 | £0.04982 | £597.84 |
| 20,000 | £0.04732 | £946.40 |
| 28,000 | £0.04583 | £1,283.24 |
| 40,000 | £0.04437 | £1,774.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

