Direct

P6SMB9.1CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB9.1CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CA/TR7 |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.07960 | £39.80 |
| 1,000 | £0.07068 | £70.68 |
| 1,500 | £0.06613 | £99.19 |
| 2,500 | £0.06101 | £152.53 |
| 3,500 | £0.05797 | £202.90 |
| 5,000 | £0.05501 | £275.05 |
| 12,500 | £0.04852 | £606.50 |
| 25,000 | £0.04450 | £1,112.50 |
| 50,000 | £0.04113 | £2,056.50 |
| Unit Price without VAT: | £0.07960 |
|---|---|
| Unit Price with VAT: | £0.09552 |


