Direct

P6SMB82CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB82CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB82CA-AT/TR13 |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05581 | £167.43 |
| 6,000 | £0.05098 | £305.88 |
| 9,000 | £0.04849 | £436.41 |
| 15,000 | £0.04568 | £685.20 |
| 21,000 | £0.04401 | £924.21 |
| 30,000 | £0.04238 | £1,271.40 |
| 75,000 | £0.03995 | £2,996.25 |
| Unit Price without VAT: | £0.05581 |
|---|---|
| Unit Price with VAT: | £0.06697 |


