
P6SMB550CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB550CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA-AT/TR13 |
Description | TVS DIODE 467VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08795 | £263.85 |
| 6,000 | £0.08000 | £480.00 |
| 9,000 | £0.07596 | £683.64 |
| 15,000 | £0.07141 | £1,071.15 |
| 21,000 | £0.06871 | £1,442.91 |
| 30,000 | £0.06609 | £1,982.70 |
| 75,000 | £0.06123 | £4,592.25 |
| Unit Price without VAT: | £0.08795 |
|---|---|
| Unit Price with VAT: | £0.10554 |

