P6SMB550A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.07933
Datasheet
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB550A-AT/TR7

DigiKey Part Number
13-P6SMB550A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB550A-AT/TR7
Description
TVS DIODE 467VWM 760VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.10178£50.89
1,000£0.09199£91.99
1,500£0.08695£130.43
2,500£0.08122£203.05
3,500£0.07780£272.30
5,000£0.07446£372.30
12,500£0.06706£838.25
25,000£0.06245£1,561.25
50,000£0.06123£3,061.50
Manufacturers Standard Package
Unit Price without VAT:£0.10178
Unit Price with VAT:£0.12214