
P6SMB15A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB15A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB15A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A-AT/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11230 | £11.23 |
| 500 | £0.08356 | £41.78 |
| 1,000 | £0.07424 | £74.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06240 | £187.20 |
| 6,000 | £0.05642 | £338.52 |
| 9,000 | £0.05338 | £480.42 |
| 15,000 | £0.04995 | £749.25 |
| 21,000 | £0.04792 | £1,006.32 |
| 30,000 | £0.04595 | £1,378.50 |
| 75,000 | £0.04162 | £3,121.50 |
| 150,000 | £0.04155 | £6,232.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

