P6SMB130CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.25000
Datasheet
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB130CA/TR7

DigiKey Part Number
13-P6SMB130CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB130CA/TR7
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.07960£39.80
1,000£0.07068£70.68
1,500£0.06613£99.19
2,500£0.06101£152.53
3,500£0.05797£202.90
5,000£0.05501£275.05
12,500£0.04852£606.50
25,000£0.04450£1,112.50
50,000£0.04113£2,056.50
Manufacturers Standard Package
Unit Price without VAT:£0.07960
Unit Price with VAT:£0.09552