
P6SMB120CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB120CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB120CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB120CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120CA/TR7 |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.09750 | £9.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.07222 | £36.11 |
| 1,000 | £0.06404 | £64.04 |
| 1,500 | £0.05985 | £89.78 |
| 2,500 | £0.05515 | £137.88 |
| 3,500 | £0.05236 | £183.26 |
| 5,000 | £0.04964 | £248.20 |
| 12,500 | £0.04368 | £546.00 |
| 25,000 | £0.03999 | £999.75 |
| 50,000 | £0.03688 | £1,844.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

