Direct

P6KE82CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE82CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE82CA-AT/B |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07723 | £154.46 |
| 4,000 | £0.07057 | £282.28 |
| 6,000 | £0.06715 | £402.90 |
| 10,000 | £0.06328 | £632.80 |
| 14,000 | £0.06097 | £853.58 |
| 20,000 | £0.05872 | £1,174.40 |
| 50,000 | £0.05557 | £2,778.50 |
| Unit Price without VAT: | £0.07723 |
|---|---|
| Unit Price with VAT: | £0.09268 |


