P6KE540CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.12168
Datasheet
740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE540CA-AT/B

DigiKey Part Number
13-P6KE540CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE540CA-AT/B
Description
TVS DIODE 459VWM 740VC DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.13206£264.12
4,000£0.12168£486.72
6,000£0.11637£698.22
10,000£0.11036£1,103.60
14,000£0.10678£1,494.92
20,000£0.10651£2,130.20
Manufacturers Standard Package
Unit Price without VAT:£0.13206
Unit Price with VAT:£0.15847