64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47CA/TR13

DigiKey Part Number
13-P6KE47CA/TR13TR-ND - Tape & Reel (TR)
13-P6KE47CA/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE47CA/TR13
Description
TVS DIODE 40.2VWM 64.8V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17100£1.71
100£0.10740£10.74
500£0.07980£39.90
1,000£0.07086£70.86
2,000£0.06333£126.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05698£227.92
8,000£0.05164£413.12
12,000£0.04891£586.92
20,000£0.04585£917.00
28,000£0.04403£1,232.84
40,000£0.04227£1,690.80
100,000£0.03912£3,912.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600