P6KE27CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,872
Unit Price: £0.13000
Datasheet
37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA/TR13

DigiKey Part Number
13-P6KE27CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE27CA/TR13
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05680£227.20
8,000£0.05206£416.48
12,000£0.04963£595.56
20,000£0.04688£937.60
28,000£0.04525£1,267.00
40,000£0.04365£1,746.00
100,000£0.04275£4,275.00
Manufacturers Standard Package
Unit Price without VAT:£0.05680
Unit Price with VAT:£0.06816