P6KE12CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.07057
Datasheet
16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12CA-AT/B

DigiKey Part Number
13-P6KE12CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE12CA-AT/B
Description
TVS DIODE 10.2VWM 16.7V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.07723£154.46
4,000£0.07057£282.28
6,000£0.06715£402.90
10,000£0.06328£632.80
14,000£0.06097£853.58
20,000£0.05872£1,174.40
50,000£0.05557£2,778.50
Manufacturers Standard Package
Unit Price without VAT:£0.07723
Unit Price with VAT:£0.09268