Direct

P4SMA36A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA36A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA36A-AT/TR7 |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06754 | £67.54 |
| 2,000 | £0.06114 | £122.28 |
| 3,000 | £0.05783 | £173.49 |
| 5,000 | £0.05409 | £270.45 |
| 7,000 | £0.05185 | £362.95 |
| 10,000 | £0.04967 | £496.70 |
| 25,000 | £0.04484 | £1,121.00 |
| 50,000 | £0.04183 | £2,091.50 |
| 100,000 | £0.04172 | £4,172.00 |
| Unit Price without VAT: | £0.06754 |
|---|---|
| Unit Price with VAT: | £0.08105 |


