
P4SMA30CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA30CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA30CA/TR7 |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05469 | £54.69 |
| 2,000 | £0.04936 | £98.72 |
| 3,000 | £0.04660 | £139.80 |
| 5,000 | £0.04348 | £217.40 |
| 7,000 | £0.04162 | £291.34 |
| 10,000 | £0.03980 | £398.00 |
| 25,000 | £0.03576 | £894.00 |
| 50,000 | £0.03325 | £1,662.50 |
| 100,000 | £0.03203 | £3,203.00 |
| Unit Price without VAT: | £0.05469 |
|---|---|
| Unit Price with VAT: | £0.06563 |

