Direct

P4SMA300CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA300CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA300CA/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05515 | £275.75 |
| 10,000 | £0.05009 | £500.90 |
| 15,000 | £0.04751 | £712.65 |
| 25,000 | £0.04462 | £1,115.50 |
| 35,000 | £0.04290 | £1,501.50 |
| 50,000 | £0.04123 | £2,061.50 |
| 125,000 | £0.03761 | £4,701.25 |
| Unit Price without VAT: | £0.05515 |
|---|---|
| Unit Price with VAT: | £0.06618 |


