Direct

P4SMA180CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA180CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA180CA-AT/TR13 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05409 | £270.45 |
| 10,000 | £0.04967 | £496.70 |
| 15,000 | £0.04740 | £711.00 |
| 25,000 | £0.04484 | £1,121.00 |
| 35,000 | £0.04331 | £1,515.85 |
| 50,000 | £0.04183 | £2,091.50 |
| 125,000 | £0.04172 | £5,215.00 |
| Unit Price without VAT: | £0.05409 |
|---|---|
| Unit Price with VAT: | £0.06491 |


