22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA16CA/TR13

DigiKey Part Number
13-P4SMA16CA/TR13TR-ND - Tape & Reel (TR)
13-P4SMA16CA/TR13CT-ND - Cut Tape (CT)
13-P4SMA16CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA16CA/TR13
Description
TVS DIODE 13.6VWM 22.5V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15300£1.53
100£0.09540£9.54
500£0.07060£35.30
1,000£0.06257£62.57
2,000£0.05581£111.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04376£218.80
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000