
P4SMA16CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA16CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA16CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA16CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16CA/TR13 |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15300 | £1.53 |
| 100 | £0.09540 | £9.54 |
| 500 | £0.07060 | £35.30 |
| 1,000 | £0.06257 | £62.57 |
| 2,000 | £0.05581 | £111.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04376 | £218.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

