P4SMA120CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.04348
Datasheet
165V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA120CA/TR7

DigiKey Part Number
13-P4SMA120CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA120CA/TR7
Description
TVS DIODE 102VWM 165VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
165V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.05469£54.69
2,000£0.04936£98.72
3,000£0.04660£139.80
5,000£0.04348£217.40
7,000£0.04162£291.34
10,000£0.03980£398.00
25,000£0.03576£894.00
50,000£0.03325£1,662.50
100,000£0.03203£3,203.00
Manufacturers Standard Package
Unit Price without VAT:£0.05469
Unit Price with VAT:£0.06563