P4KE9.1CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.04306
Datasheet
13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE9.1CA/B

DigiKey Part Number
13-P4KE9.1CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE9.1CA/B
Description
TVS DIODE 7.78VWM 13.4V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.4V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
30.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.04133£123.99
6,000£0.03759£225.54
9,000£0.03566£320.94
15,000£0.03347£502.05
21,000£0.03217£675.57
30,000£0.03090£927.00
75,000£0.02809£2,106.75
150,000£0.02763£4,144.50
Manufacturers Standard Package
Unit Price without VAT:£0.04133
Unit Price with VAT:£0.04960