P4KE8.2CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.04133
Datasheet
12.1V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE8.2CA/TR13

DigiKey Part Number
13-P4KE8.2CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE8.2CA/TR13
Description
TVS DIODE 7.02VWM 12.1V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.1V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
33.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04306£215.30
10,000£0.03894£389.40
15,000£0.03684£552.60
25,000£0.03448£862.00
35,000£0.03308£1,157.80
50,000£0.03172£1,586.00
125,000£0.02874£3,592.50
250,000£0.02763£6,907.50
Manufacturers Standard Package
Unit Price without VAT:£0.04306
Unit Price with VAT:£0.05167