P4KE62CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.04475
Datasheet
85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE62CA-AT/B

DigiKey Part Number
13-P4KE62CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE62CA-AT/B
Description
TVS DIODE 53VWM 85VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.04795£143.85
6,000£0.04370£262.20
9,000£0.04151£373.59
15,000£0.03904£585.60
21,000£0.03756£788.76
30,000£0.03612£1,083.60
75,000£0.03317£2,487.75
Manufacturers Standard Package
Unit Price without VAT:£0.04795
Unit Price with VAT:£0.05754