Direct

P4KE550CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE550CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE550CA/B |
Description | TVS DIODE 467VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06051 | £181.53 |
| 6,000 | £0.05534 | £332.04 |
| 9,000 | £0.05268 | £474.12 |
| 15,000 | £0.04967 | £745.05 |
| 21,000 | £0.04789 | £1,005.69 |
| 30,000 | £0.04614 | £1,384.20 |
| 75,000 | £0.04409 | £3,306.75 |
| Unit Price without VAT: | £0.06051 |
|---|---|
| Unit Price with VAT: | £0.07261 |


