P4KE550CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.06839
Datasheet
760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE550CA-AT/TR13

DigiKey Part Number
13-P4KE550CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE550CA-AT/TR13
Description
TVS DIODE 467VWM 760VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
520mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06408£320.40
10,000£0.05902£590.20
15,000£0.05641£846.15
25,000£0.05348£1,337.00
35,000£0.05173£1,810.55
50,000£0.05127£2,563.50
Manufacturers Standard Package
Unit Price without VAT:£0.06408
Unit Price with VAT:£0.07690