Direct

P4KE30CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE30CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE30CA-AT/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04475 | £223.75 |
| 10,000 | £0.04098 | £409.80 |
| 15,000 | £0.03904 | £585.60 |
| 25,000 | £0.03685 | £921.25 |
| 35,000 | £0.03554 | £1,243.90 |
| 50,000 | £0.03427 | £1,713.50 |
| 125,000 | £0.03317 | £4,146.25 |
| Unit Price without VAT: | £0.04475 |
|---|---|
| Unit Price with VAT: | £0.05370 |


