
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 45 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 250 mA | |
R @ Current | 7.72 Ohms | |
Diameter | 0.295" (7.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.07330 | £51.31 |
| Unit Price without VAT: | £0.07330 |
|---|---|
| Unit Price with VAT: | £0.08796 |

