
NKN2WSJT-73-0R2 | |
|---|---|
DigiKey Part Number | 0.2CFCT-ND - Cut Tape (CT) 0.2CFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN2WSJT-73-0R2 |
Description | RES 0.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN2WSJT-73-0R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.453" L (4.80mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.15200 | £3.80 |
| 50 | £0.13440 | £6.72 |
| 100 | £0.11980 | £11.98 |
| 250 | £0.10364 | £25.91 |
| 500 | £0.09348 | £46.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08487 | £84.87 |
| 2,000 | £0.07755 | £155.10 |
| 3,000 | £0.07378 | £221.34 |
| 5,000 | £0.06953 | £347.65 |
| 7,000 | £0.06699 | £468.93 |
| 10,000 | £0.06451 | £645.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

